Part Details for CG-2.5-4-TH (ALTERNATE: 101620-000) by Smiths Interconnect
Overview of CG-2.5-4-TH (ALTERNATE: 101620-000) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG-2.5-4-TH (ALTERNATE: 101620-000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009519
|
RS | Probe, 0.100 (2.54), Spherical, Sie 2.5, 10A, 10Milliohms, 3.1oz, CG Series | Smiths Interconnect Americas Inc. CG-2.5-4-TH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 685 |
|
$1.9300 / $2.4400 | Buy Now |