Part Details for CG0402MLC-3.3LG by Bourns Inc
Overview of CG0402MLC-3.3LG by Bourns Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG0402MLC-3.3LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4187
|
Newark | Esd Protection Device, 3.3Vdc, 0402 Rohs Compliant: Yes |Bourns CG0402MLC-3.3LG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14580 |
|
$0.2000 / $0.3090 | Buy Now |
DISTI #
14P5347
|
Newark | Chip Guard /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CG0402MLC-3.3LG Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.0970 | Buy Now |
DISTI #
CG0402MLC-3.3LGCT-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56870 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
CG0402MLC-3.3LG
|
Avnet Americas | ESD Suppressor ±25KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLC-3.3LG) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0970 | Buy Now |
DISTI #
CG0402MLC-3.3LG
|
Avnet Americas | ESD Suppressor ±25KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLC-3.3LG) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CG0402MLC-3.3LG
|
Avnet Americas | ESD Suppressor ±25KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLC-3.3LG) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0970 | Buy Now |
DISTI #
652-CG0402MLC-3.3LG
|
Mouser Electronics | ESD Suppressors / TVS Diodes Chip Guard 0402 3.3 Volts RoHS: Compliant | 56415 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
E02:0323_00456513
|
Arrow Electronics | ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2252 | Europe - 50000 |
|
$0.0847 / $0.0859 | Buy Now |
DISTI #
V72:2272_06247559
|
Arrow Electronics | ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 Container: Cut Strips | Americas - 3934 |
|
$0.0916 / $0.3841 | Buy Now |
DISTI #
70408441
|
RS | MLC Series Multilayer Varistor 0.5pF, Clamping 25V 0402 Case | Bourns CG0402MLC-3.3LG RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 / $0.1390 | RFQ |