Part Details for CG102J11S105QF by C&K
Overview of CG102J11S105QF by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG102J11S105QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-CG102J11S105QF
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$1.9800 / $2.0300 | Order Now |
DISTI #
000000000005955426
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for CG102J11S105QF
CG102J11S105QF CAD Models
CG102J11S105QF Part Data Attributes:
|
CG102J11S105QF
C&K
Buy Now
Datasheet
|
Compare Parts:
CG102J11S105QF
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Length | 0.248 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.6 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CG102J11S105QF
This table gives cross-reference parts and alternative options found for CG102J11S105QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG102J11S105QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM102J1AS405PQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM102J1AS405PQA |
CM102J12S207QA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM102J12S207QA7 |
CM12J11S205PQA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM12J11S205PQA |
CM12J13S405PQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM12J13S405PQA8 |
CG12J13S107HQF | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CG12J13S107HQF |
CM12J1RS405QA | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM12J1RS405QA |
CM102J1GS107PQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM102J1GS107PQA8 |
CM102J12S105PQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM102J12S105PQA7 |
CM102J11S407DQA7 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM102J11S407DQA7 |
CM12J11S205DQA8 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | C&K | CG102J11S105QF vs CM12J11S205DQA8 |