Part Details for CG2163X3 by California Eastern Laboratories (CEL)
Overview of CG2163X3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2163X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CG2163X3-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6TSON Min Qty: 1 Lead time: 7 Weeks Container: Strip |
212 In Stock |
|
$0.6448 / $1.6000 | Buy Now |
DISTI #
CG2163X3
|
Avnet Americas | RF Switch Single SPDT 2400MHz to 6000MHz 37dB 6-Pin XSON Embossed T/R - Bulk (Alt: CG2163X3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5016 / $0.5852 | Buy Now |
DISTI #
551-CG2163X3
|
Mouser Electronics | RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC RoHS: Compliant | 0 |
|
$0.6200 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4640 | Buy Now |
DISTI #
CG2163X3
|
Avnet Americas | RF Switch Single SPDT 2400MHz to 6000MHz 37dB 6-Pin XSON Embossed T/R - Bulk (Alt: CG2163X3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5016 / $0.5852 | Buy Now |