Part Details for CG2350LSNTE by Littelfuse Inc
Overview of CG2350LSNTE by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2350LSNTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5839
|
Newark | Gp S.a. 350V 20% Tolerance/ Tr |Littelfuse CG2350LSNTE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8600 | Buy Now |
DISTI #
CG2350LSNTE-ND
|
DigiKey | GDT 350V 20KA 2 POLE TH Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5919 | Buy Now |
DISTI #
576-CG2350LSNTE
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. 350V 20% TOLERANCE RoHS: Not Compliant | 0 |
|
$1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 350V THT | 0 |
|
$3.4394 / $3.7833 | RFQ |
Part Details for CG2350LSNTE
CG2350LSNTE CAD Models
CG2350LSNTE Part Data Attributes
|
CG2350LSNTE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG2350LSNTE
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |