Part Details for CG2H30070F by MACOM
Overview of CG2H30070F by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2H30070F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CG2H30070F-ND
|
DigiKey | RF MOSFET GAN HEMT 28V 440224 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
38 In Stock |
|
$336.5180 / $351.3600 | Buy Now |
DISTI #
941-CG2H30070F
|
Mouser Electronics | RF JFET Transistors GaN HEMT DC-2.0GHz, 60 Watt RoHS: Compliant | 49 |
|
$336.5100 / $351.3600 | Buy Now |
DISTI #
CG2H30070F
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$604.9900 | Buy Now |