Part Details for CG2H80060D-GP4 by MACOM
Overview of CG2H80060D-GP4 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2H80060D-GP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CG2H80060D-GP4-ND
|
DigiKey | RF MOSFET HEMT 28V DIE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
46 In Stock |
|
$102.7387 / $116.0700 | Buy Now |
DISTI #
941-CG2H80060D-GP4
|
Mouser Electronics | RF JFET Transistors GaN HEMT Die DC-8.0GHz, 60 Watt RoHS: Compliant | 60 |
|
$119.2100 | Buy Now |
DISTI #
CG2H80060D-GP4
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$165.3600 | Buy Now |