-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6823
|
Newark | Gas Discharge Tube, 2P, 5Ka, 650V, Full Reel, Product Range:Cg5 Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:500V, Breakdown Voltage:276V, Capacitance:1Pf Rohs Compliant: Yes |Littelfuse CG5230L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.4100 | Buy Now |
DISTI #
F2749CT-ND
|
DigiKey | GDT 230V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$1.2539 / $3.1600 | Buy Now |
DISTI #
576-CG5230L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 230V RoHS: Compliant | 300 |
|
$1.4200 / $3.0100 | Buy Now |
|
Future Electronics | CG5 Series 276 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2300 / $1.2900 | Buy Now |
|
Future Electronics | CG5 Series 276 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2300 / $1.2900 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 5KA 230V THT | 0 |
|
$3.0264 / $3.3290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG5230L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG5230L
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |