-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1872
|
Newark | Cap, 15Pf, 25V, 5%, C0G/Np0, 0201, Capacitance:15Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA1A2C0G1E150J030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17300 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
07W9022
|
Newark | Capacitors Ceramic, 15Pf, 5%, 25V, C0G, 0201[0603], Capacitance:15Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Msl:- Rohs Compliant: Yes |Tdk CGA1A2C0G1E150J030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9034-1-ND
|
DigiKey | CAP CER 15PF 25V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76010 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CGA1A2C0G1E150J030
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E150J030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
810-CGA1A2C0G1E150J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 15pF C0G 5% AEC-Q200 RoHS: Compliant | 45867 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
CGA1A2C0G1E150J030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 15pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0084 / $0.0099 | Buy Now |
DISTI #
CGA1A2C0G1E150J030
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E150J030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
CGA1A2C0G1E150JBA
|
TME | Capacitor: ceramic, MLCC, 15pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0111 | RFQ |
DISTI #
CGA1A2C0G1E150J030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 25 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2C0G1E150J030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2C0G1E150J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2C0G1E150J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2C0G1E150J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2C0G1E150J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E150JD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2C0G1E150J030BA vs GRM0335C1E150JD01W |
MC0201N150J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | SPC Multicomp | CGA1A2C0G1E150J030BA vs MC0201N150J250LT |
02013A150JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CGA1A2C0G1E150J030BA vs 02013A150JAT9A |
CM03CG150J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA1A2C0G1E150J030BA vs CM03CG150J25AT |
C0201HQN250-150JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CGA1A2C0G1E150J030BA vs C0201HQN250-150JGE |
GRM0335C1E150JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2C0G1E150J030BA vs GRM0335C1E150JD01J |
250R05L150JG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CGA1A2C0G1E150J030BA vs 250R05L150JG4T |
NMC0201NPO150J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CGA1A2C0G1E150J030BA vs NMC0201NPO150J25TRP |
C0603C0G1E150J030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA1A2C0G1E150J030BA vs C0603C0G1E150J030BG |
0201CG150J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CGA1A2C0G1E150J030BA vs 0201CG150J250C |