-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9363
|
Newark | Cap, 0.01Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R0J103M030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
$0.0230 / $0.0430 | Buy Now |
DISTI #
66W7936
|
Newark | Mlcc,0201,x7R,6.3V,10Nf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R0J103M030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12116-1-ND
|
DigiKey | CAP CER 10000PF 6.3V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32878 In Stock |
|
$0.0091 / $0.1100 | Buy Now |
DISTI #
CGA1A2X7R0J103M030
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 6.3 V, ± 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R0J103M030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0062 | Buy Now |
DISTI #
810-CGA1A2X7R0J103MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 6.3V 0.01uF X7R 20% AEC-Q200 RoHS: Compliant | 29602 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
CGA1A2X7R0J103MBA
|
TME | Capacitor: ceramic, MLCC, 10nF, 6.3V, X7R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0111 | RFQ |
DISTI #
CGA1A2X7R0J103M030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 6.3 V, � 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R0J103M030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 100800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R0J103M030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R0J103M030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R0J103M030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R0J103M030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R6R3-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R0J103M030BA vs C0201X7R6R3-103MGE |
MBASL063SB7103MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R0J103M030BA vs MBASL063SB7103MFCA01 |
MMASL063SB7103MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R0J103M030BA vs MMASL063SB7103MFCA01 |
C0201X7R6R3-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R0J103M030BA vs C0201X7R6R3-103MGU |
GMC02X7R103M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Cal-Chip Electronics | CGA1A2X7R0J103M030BA vs GMC02X7R103M6R3NTD |
C0201X7R6R3-103MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R0J103M030BA vs C0201X7R6R3-103MPU |