-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3979
|
Newark | Cap, 1000Pf, X7R, 16V, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R1C102M030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14500 |
|
$0.0270 / $0.0430 | Buy Now |
DISTI #
66W7942
|
Newark | Mlcc,0201,x7R,16V,1Nf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R1C102M030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12062-1-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12043 In Stock |
|
$0.0077 / $0.1100 | Buy Now |
DISTI #
CGA1A2X7R1C102M030
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C102M030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
810-CGA1A2X7R1C102MA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 1000pF X7R 20% AEC-Q200 RoHS: Compliant | 65300 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0201 16V X7R 102 20% automotive RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0076 / $0.0086 | Buy Now |
DISTI #
CGA1A2X7R1C102M030
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C102M030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
CGA1A2X7R1C102MBA
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0110 | RFQ |
DISTI #
CGA1A2X7R1C102M030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 16 V, � 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C102M030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1C102M030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1C102M030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R1C102M030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1C102M030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/102MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CGA1A2X7R1C102M030BA vs CMC-016/102MX0201T13F |
NMC0201X7R102M16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.001uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CGA1A2X7R1C102M030BA vs NMC0201X7R102M16TRP |
0201B102M160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CGA1A2X7R1C102M030BA vs 0201B102M160ST |
CM03X7R102M16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA1A2X7R1C102M030BA vs CM03X7R102M16AN |
CM03X7R102M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA1A2X7R1C102M030BA vs CM03X7R102M16AH |
C0201X7R160-102MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1C102M030BA vs C0201X7R160-102MGE |
0201B102M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CGA1A2X7R1C102M030BA vs 0201B102M160CB |
NMC0201X7R102M16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.001uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CGA1A2X7R1C102M030BA vs NMC0201X7R102M16TRPLP |
C0201X7R160-102MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1C102M030BA vs C0201X7R160-102MPU |
CM03X7R102M16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA1A2X7R1C102M030BA vs CM03X7R102M16AL |