-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2761
|
Newark | Cap, Aec-Q200, 4700Pf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R1C472K030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 106473 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
66W7957
|
Newark | Mlcc,0201,x7R,16V,4.7Nf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R1C472K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12077-1-ND
|
DigiKey | CAP CER 4700PF 16V X7R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80067 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CGA1A2X7R1C472K030
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C472K030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0073 | Buy Now |
DISTI #
810-CGA1A2X7R1C472KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 4700pF X7R 10% AEC-Q200 RoHS: Compliant | 170755 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_06584096
|
Arrow Electronics | Cap Ceramic 0.0047uF 16V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1911 Container: Cut Strips | Americas - 9867 |
|
$0.0081 / $0.0874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
CGA1A2X7R1C472K030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 4700pF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0078 / $0.0080 | Buy Now |
DISTI #
CGA1A2X7R1C472K030
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1C472K030) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0073 | Buy Now |
DISTI #
CGA1A2X7R1C472KBA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 16V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0110 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1C472K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1C472K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R1C472K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1C472K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R472KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Darfon Corporation | CGA1A2X7R1C472K030BA vs C0603X7R472KETS |
C0201X7R160-472KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1C472K030BA vs C0201X7R160-472KGE |
C0201X7R160-472KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1C472K030BA vs C0201X7R160-472KPU |
C0201X7R160-472KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1C472K030BA vs C0201X7R160-472KPE |
MT03B472K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CGA1A2X7R1C472K030BA vs MT03B472K160CT |
C0603X7R1C472K | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA1A2X7R1C472K030BA vs C0603X7R1C472K |
MSASE063SB7472KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1C472K030BA vs MSASE063SB7472KFNA01 |
KGM03AR71C472KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CGA1A2X7R1C472K030BA vs KGM03AR71C472KH |
C0201X7R160-472KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CGA1A2X7R1C472K030BA vs C0201X7R160-472KGU |
CMC-016/472KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CGA1A2X7R1C472K030BA vs CMC-016/472KX0201T13F |