-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0308
|
Newark | Cap, 0.22Uf, 35V, X7R, 0402, Capacitance:0.22Μf, Voltage(Dc):35V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:0.5Mmrohs Compliant: Yes |Tdk CGA2B1X7R1V224K050BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110345 |
|
$0.0700 / $0.2710 | Buy Now |
DISTI #
77Y6007
|
Newark | Mlcc,0402,x7R,35V,0.22Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B1X7R1V224K050BE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173767-1-ND
|
DigiKey | CAP CER 0.22UF 35V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
371366 In Stock |
|
$0.0309 / $0.2700 | Buy Now |
DISTI #
CGA2B1X7R1V224K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B1X7R1V224K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 / $0.0427 | Buy Now |
DISTI #
39AH0308
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 39AH0308) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 33420 Partner Stock |
|
$0.2610 | Buy Now |
DISTI #
810-CGA2B1X7R1V224KB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 35V 0.22uF X7R 10% AEC-Q200 RoHS: Compliant | 153894 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
E02:0323_12830629
|
Arrow Electronics | Cap Ceramic 0.22uF 35V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks Date Code: 2413 | Europe - 50000 |
|
$0.0413 | Buy Now |
DISTI #
V72:2272_14239325
|
Arrow Electronics | Cap Ceramic 0.22uF 35V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2041 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2331 Container: Cut Strips | Americas - 4987 |
|
$0.0322 / $0.0490 | Buy Now |
|
Future Electronics | Cap Ceramic 0.22uF 35V X7R 10% Pad SMD 0402 Soft Termination 125C Auto T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0316 / $0.0343 | Buy Now |
DISTI #
69783313
|
Verical | Cap Ceramic 0.22uF 35V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2041 Package Multiple: 1 Date Code: 2331 | Americas - 4987 |
|
$0.0322 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B1X7R1V224K050BE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B1X7R1V224K050BE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |