-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9567
|
Newark | Cap, 15Pf, 50V, Mlcc, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H150J050BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.0110 / $0.0980 | Buy Now |
DISTI #
40Y2201
|
Newark | Cap, 15Pf, 50V, Mlcc, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B2C0G1H150J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
12T1503
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 15 Pf, - 5%, C0G/Np0, 50 V Rohs Compliant: Yes |Tdk CGA2B2C0G1H150J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5586-1-ND
|
DigiKey | CAP CER 15PF 50V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59219 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CGA2B2C0G1H150J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H150J050) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
CGA2B2C0G1H150J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H150J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
CGA2B2C0G1H150J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G1H150J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 / $0.0078 | Buy Now |
DISTI #
52W9567
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 52W9567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.0130 / $0.0980 | Buy Now |
DISTI #
810-CGA2B2C0G1H150J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 15pF C0G 5% AEC-Q200 RoHS: Compliant | 3547 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_06583688
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2335 Container: Cut Strips | Americas - 7210 |
|
$0.0064 / $0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G1H150J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H150J050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H150J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H150J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1005C0G150J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Samwha Electronics | CGA2B2C0G1H150J050BA vs CS1005C0G150J500NR |
GHQ04CG150J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CGA2B2C0G1H150J050BA vs GHQ04CG150J50NTD |
500R07S150JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CGA2B2C0G1H150J050BA vs 500R07S150JT4Y |
GRP1555C1H150JA01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | Murata Manufacturing Co Ltd | CGA2B2C0G1H150J050BA vs GRP1555C1H150JA01J |
GRP1555C1H150JA01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | Murata Manufacturing Co Ltd | CGA2B2C0G1H150J050BA vs GRP1555C1H150JA01C |
GRP1555C1H150JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | Murata Manufacturing Co Ltd | CGA2B2C0G1H150J050BA vs GRP1555C1H150JA01D |
MCASU105SCG150JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B2C0G1H150J050BA vs MCASU105SCG150JFNA01 |
CBR04C150J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2C0G1H150J050BA vs CBR04C150J5GACAUTO |
MCH155A150JL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | CGA2B2C0G1H150J050BA vs MCH155A150JL |
C0402HQN500-150JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CGA2B2C0G1H150J050BA vs C0402HQN500-150JGE |