-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4451
|
Newark | Cap, 470Pf, 100V, 5%, C0G/Np0, 0402, Capacitance:470Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Operating Temperature Rohs Compliant: Yes |Tdk CGA2B2C0G2A471J050BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 382 |
|
$0.0360 | Buy Now |
DISTI #
97W8235
|
Newark | Mlcc,0402,c0G,100V,470Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G2A471J050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15518-1-ND
|
DigiKey | CAP CER 470PF 100V C0G 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33249 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
68AC4451
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 68AC4451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 382 Partner Stock |
|
$0.0480 / $0.0820 | Buy Now |
DISTI #
CGA2B2C0G2A471J050
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2C0G2A471J050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0320 | Buy Now |
DISTI #
810-CGA2B2C0G2A471JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 470pF C0G 5% AEC-Q200 RoHS: Compliant | 14537 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 470pF 100V C0G 5% Pad SMD 0402 125C Automotive T/ RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0309 | Buy Now |
DISTI #
CGA2B2C0G2A471JBA
|
TME | Capacitor: ceramic, MLCC, 470pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0260 | RFQ |
DISTI #
SMC-CGA2B2C0G2A471J050BA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 704 |
|
RFQ | |
DISTI #
CGA2B2C0G2A471J050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: CGA2B2C0G2A471J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2C0G2A471J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G2A471J050BA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |