-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.15uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1356
|
Newark | Cap, Aec-Q200, 0.15Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B2X7R1C154K050BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 / $0.0720 | Buy Now |
DISTI #
51X6329
|
Newark | Mlcc,0402,x7R,16V,0.15Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2X7R1C154K050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181686-1-ND
|
DigiKey | CAP CER 0.15UF 16V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28749 In Stock |
|
$0.0193 / $0.1700 | Buy Now |
DISTI #
CGA2B2X7R1C154K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1C154K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
810-CGA2B2X7R1C154KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.15uF X7R 10% AEC-Q200 RoHS: Compliant | 13708 |
|
$0.0210 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
CGA2B2X7R1C154K050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.15uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0204 / $0.0212 | Buy Now |
DISTI #
CGA2B2X7R1C154KBA
|
TME | Capacitor: ceramic, MLCC, 150nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0218 | RFQ |
DISTI #
CGA2B2X7R1C154K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X7R1C154K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X7R1C154K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X7R1C154K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.15uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |