-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5883-1-ND
|
DigiKey | CAP CER 4700PF 50V X8R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8242 In Stock |
|
$0.0167 / $0.1700 | Buy Now |
DISTI #
CGA2B2X8R1H472K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1H472K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
810-CGA2B2X8R1H472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4700pF X8R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1700 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50V X8R 472 10% AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0170 / $0.0188 | Buy Now |
DISTI #
CGA2B2X8R1H472K050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4700pF X8R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0214 / $0.0241 | Buy Now |
DISTI #
CGA2B2X8R1H472K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1H472K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
CGA2B2X8R1H472KBA
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, X8R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0184 | RFQ |
DISTI #
CGA2B2X8R1H472K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1H472K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
CGA2B2X8R1H472K050BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B2X8R1H472K050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X8R1H472K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1H472K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |