Part Details for CGA3E2X7R2A152K by TDK Corporation
Overview of CGA3E2X7R2A152K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CGA3E2X7R2A152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 1500pF ±10% - 100V - X7R - 0603 - Tape&Reel RoHS: Compliant |
11644 In Stock |
|
$0.0308 / $0.0747 | Buy Now |
Part Details for CGA3E2X7R2A152K
CGA3E2X7R2A152K CAD Models
CGA3E2X7R2A152K Part Data Attributes:
|
CGA3E2X7R2A152K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X7R2A152K
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CGA3E2X7R2A152K
This table gives cross-reference parts and alternative options found for CGA3E2X7R2A152K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X7R2A152K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000151KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGA3E2X7R2A152K vs 0603Y1000151KEB |
0603Y1000151KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGA3E2X7R2A152K vs 0603Y1000151KET |
0603Y1000151KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CGA3E2X7R2A152K vs 0603Y1000151KER |
0603Y1000151KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CGA3E2X7R2A152K vs 0603Y1000151KET |
CS0603KCX7R0BB151 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CGA3E2X7R2A152K vs CS0603KCX7R0BB151 |
B37931K1151K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CGA3E2X7R2A152K vs B37931K1151K060 |
885012206103 | Capacitor, Ceramic, Chip, General Purpose, 150pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CGA3E2X7R2A152K vs 885012206103 |
B37931K1151K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CGA3E2X7R2A152K vs B37931K1151K070 |
0603B151K101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CGA3E2X7R2A152K vs 0603B151K101CR |
C1608X7R151KHTS | CAP,CERAMIC,150PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Darfon Corporation | CGA3E2X7R2A152K vs C1608X7R151KHTS |