-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1631
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 2200 Pf, - 10%, X8R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Tdk CGA3E2X8R1H222K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5888-1-ND
|
DigiKey | CAP CER 2200PF 50V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
CGA3E2X8R1H222K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R1H222K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0167 | Buy Now |
DISTI #
810-CGA3E2X8R1H222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 2200pF X8R 10% AEC-Q200 RoHS: Compliant | 103473 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
E02:0323_06887656
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks Date Code: 2412 | Europe - 292000 |
|
$0.0161 | Buy Now |
DISTI #
V72:2272_06584742
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2346 Container: Cut Strips | Americas - 4000 |
|
$0.0126 | Buy Now |
|
Future Electronics | CGA Series 0603 2200 pF 50 V ±10% Tolerance X8R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0120 / $0.0138 | Buy Now |
DISTI #
73595563
|
Verical | Cap Ceramic 0.0022uF 50V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 2346 | Americas - 4000 |
|
$0.0126 | Buy Now |
DISTI #
CGA3E2X8R1H222K080AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 2200pF X8R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0132 / $0.0156 | Buy Now |
DISTI #
CGA3E2X8R1H222KAA
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X8R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0138 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2X8R1H222K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X8R1H222K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |