-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2815
|
Newark | Cap, 3.3Uf, 25V, Mlcc, 0805, Capacitance:3.3Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Width:1.25Mmrohs Compliant: Yes |Tdk CGA4J1X7R1E335K125AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63565 |
|
$0.1120 / $0.1220 | Buy Now |
DISTI #
51T2226
|
Newark | Mlcc,0805,x7R,25V,3.3Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1X7R1E335K125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6966-1-ND
|
DigiKey | CAP CER 3.3UF 25V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1681826 In Stock |
|
$0.0927 / $0.4300 | Buy Now |
DISTI #
CGA4J1X7R1E335K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X7R1E335K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1282 | Buy Now |
DISTI #
71AH2815
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH2815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 17846 Partner Stock |
|
$0.1630 / $0.4190 | Buy Now |
DISTI #
810-CGA4J1X7R1E335K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 25V 3.3uF X7R 10% AEC-Q200 RoHS: Compliant | 126699 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
V36:1790_06585411
|
Arrow Electronics | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2344 | Americas - 6000 |
|
$0.0910 / $0.1100 | Buy Now |
DISTI #
V72:2272_06585411
|
Arrow Electronics | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2141 Container: Cut Strips | Americas - 192 |
|
$0.1111 / $0.3504 | Buy Now |
|
Future Electronics | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 0805 125C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0919 / $0.1020 | Buy Now |
|
Bristol Electronics | 4945 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X7R1E335K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7R1E335K125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |