-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.047UF 100V X7R 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5539
|
Newark | Mlcc,0805,x7R,100V,47Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J2X7R2A473K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
39AH0434
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J2X7R2A473K125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1180 / $0.2730 | Buy Now |
DISTI #
445-173759-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3192 In Stock |
|
$0.0464 / $0.3100 | Buy Now |
DISTI #
CGA4J2X7R2A473K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2X7R2A473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0605 | Buy Now |
DISTI #
810-CGA4J2X7R2A473KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.047uF SOFT 10% AEC-Q200 RoHS: Compliant | 13564 |
|
$0.0450 / $0.2600 | Buy Now |
DISTI #
V72:2272_14139582
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1924 Container: Cut Strips | Americas - 5 |
|
$0.0330 / $0.0438 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 Automotive, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0520 / $0.0589 | Buy Now |
|
Quest Components | 308 |
|
$0.4500 / $0.9000 | Buy Now | |
DISTI #
CGA4J2X7R2A473K125AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.047uF SOFT 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0640 | Buy Now |
DISTI #
CGA4J2X7R2A473K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J2X7R2A473K125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J2X7R2A473K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2X7R2A473K125AE
TDK Corporation
CAP CER 0.047UF 100V X7R 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4J2X7R2A473K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2X7R2A473K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0805473K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.047uF, 0805 | Vatronics Technologies Limited | CGA4J2X7R2A473K125AE vs VCMS0805473K100XT |
MMJCH21GBB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J2X7R2A473K125AE vs MMJCH21GBB7473KTPA01 |
MAASH21GSB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J2X7R2A473K125AE vs MAASH21GSB7473KTNA01 |
0805B473K101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Fenghua (HK) Electronics Ltd | CGA4J2X7R2A473K125AE vs 0805B473K101N |
0805B473K101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Fenghua (HK) Electronics Ltd | CGA4J2X7R2A473K125AE vs 0805B473K101S |
MBJCH21GBB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J2X7R2A473K125AE vs MBJCH21GBB7473KTPA18 |
0805Y1000473KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGA4J2X7R2A473K125AE vs 0805Y1000473KER |
0805Y1000473KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGA4J2X7R2A473K125AE vs 0805Y1000473KET |
MCASH21GSB7473KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CGA4J2X7R2A473K125AE vs MCASH21GSB7473KTNA1J |
AP051C473KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CGA4J2X7R2A473K125AE vs AP051C473KQU2A |