-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9754
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 1800 Pf, - 5%, C0G/Np0, 250 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CGA4J3C0G2E182J125AA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4118 |
|
$0.0710 / $0.2060 | Buy Now |
DISTI #
12T1708
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 1800 Pf, - 5%, C0G/Np0, 250 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk CGA4J3C0G2E182J125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5762-1-ND
|
DigiKey | CAP CER 1800PF 250V C0G 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5650 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
CGA4J3C0G2E182J125
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3C0G2E182J125) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0356 | Buy Now |
DISTI #
810-CGA4J3C0G2E182J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 1800pF C0G 5% AEC-Q200 RoHS: Compliant | 3600 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
CGA4J3C0G2E182J125AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 1800pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0267 / $0.0286 | Buy Now |
DISTI #
CGA4J3C0G2E182JAA
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0299 | RFQ |
DISTI #
CGA4J3C0G2E182J125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3C0G2E182J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J3C0G2E182J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3C0G2E182J125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |