Part Details for CGA4J3X7T2E104K125AA by TDK Epcos
Overview of CGA4J3X7T2E104K125AA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA4J3X7T2E104K125AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76D0278
|
Bürklin Elektronik | Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 0805, X7T, CGA4J3X7T2E104K125AA Min Qty: 20 | 150 |
|
$0.0942 / $0.2634 | Buy Now |