Part Details for CGA5F1X7S3A102K085AE by TDK Corporation
Overview of CGA5F1X7S3A102K085AE by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA5F1X7S3A102K085AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13165-1-ND
|
DigiKey | CAP CER 1000PF 1KV X7S 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8275 In Stock |
|
$0.2104 / $0.7700 | Buy Now |
DISTI #
CGA5F1X7S3A102K085
|
Avnet Americas | Cap Ceramic 0.001uF 1000V X7S 10% SMD 1206 125°C Punched Paper T/R - Tape and Reel (Alt: CGA5F1X7S3A102K085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2796 | Buy Now |
DISTI #
810-CGA5F1X7S3A102KE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 1000volt X7S 10% Soft Term RoHS: Compliant | 687 |
|
$0.2100 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
Part Details for CGA5F1X7S3A102K085AE
CGA5F1X7S3A102K085AE CAD Models
CGA5F1X7S3A102K085AE Part Data Attributes
|
CGA5F1X7S3A102K085AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5F1X7S3A102K085AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CGA5F1X7S3A102K085AE
This table gives cross-reference parts and alternative options found for CGA5F1X7S3A102K085AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5F1X7S3A102K085AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7S3A102K(085AA) | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7S, 0.001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5F1X7S3A102K085AE vs C3216X7S3A102K(085AA) |
C3216X7S3A102K085AA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA5F1X7S3A102K085AE vs C3216X7S3A102K085AA |