-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9810
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.22 - F, - 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5H2X7R2A224K115AA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7458 |
|
$0.0850 / $0.3040 | Buy Now |
DISTI #
12T1752
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.22 - F, - 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5H2X7R2A224K115AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5842-1-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10366 In Stock |
|
$0.0478 / $0.3200 | Buy Now |
DISTI #
CGA5H2X7R2A224K115
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H2X7R2A224K115) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0623 | Buy Now |
DISTI #
810-CGA5H2X7R2A224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 100V 0.22uF X7R 10% AEC-Q200 RoHS: Compliant | 5722 |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
V72:2272_06585532
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2236 Container: Cut Strips | Americas - 500 |
|
$0.0460 / $0.0792 | Buy Now |
|
Future Electronics | CGA Series 1206 330 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0451 / $0.0512 | Buy Now |
DISTI #
77689708
|
Verical | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 2236 | Americas - 500 |
|
$0.0460 / $0.0792 | Buy Now |
DISTI #
CGA5H2X7R2A224KAA
|
TME | Capacitor: ceramic, MLCC, 220nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0512 | RFQ |
DISTI #
CGA5H2X7R2A224K115AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5H2X7R2A224K115AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5H2X7R2A224K115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5H2X7R2A224K115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |