-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T4825
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.1 - F, - 10%, X7R, 250 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tdk CGA5L3X7R2E104K160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8799-1-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95247 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
CGA5L3X7R2E104K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X7R2E104K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 / $0.1362 | Buy Now |
DISTI #
810-CGA5L3X7R2E104KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 250V 0.1uF X7R 10% AEC-Q200 RoHS: Compliant | 15103 |
|
$0.1010 / $0.4600 | Buy Now |
DISTI #
V72:2272_06585883
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2321 Container: Cut Strips | Americas - 600 |
|
$0.0981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0981 | Buy Now |
DISTI #
CGA5L3X7R2E104K160AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 250V 0.1uF X7R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0970 / $0.1170 | Buy Now |
DISTI #
CGA5L3X7R2E104KAE
|
TME | Capacitor: ceramic, MLCC, 100nF, 250V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1220 | RFQ |
DISTI #
CGA5L3X7R2E104K160AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGA5L3X7R2E104K160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA5L3X7R2E104K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L3X7R2E104K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CGA5L3X7R2E104K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L3X7R2E104K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7R2E104K160AE vs MMJCQ31LBB7104KTPA01 |
885382208007 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Wurth Elektronik | CGA5L3X7R2E104K160AE vs 885382208007 |
CF316X7R104K250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CGA5L3X7R2E104K160AE vs CF316X7R104K250AT |
CF316X7R104K250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA5L3X7R2E104K160AE vs CF316X7R104K250AT |
CGA5L3X7R2E104KT | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | TDK Corporation | CGA5L3X7R2E104K160AE vs CGA5L3X7R2E104KT |
MCJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7R2E104K160AE vs MCJCQ31LBB7104KTPA01 |
MLASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7R2E104K160AE vs MLASQ31LSB7104KTNA01 |
MBJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7R2E104K160AE vs MBJCQ31LBB7104KTPA01 |
MMASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CGA5L3X7R2E104K160AE vs MMASQ31LSB7104KTNA01 |
CF316X7R104K250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGA5L3X7R2E104K160AE vs CF316X7R104K250AL |