-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9884
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.1 - F, - 20%, X7T, 630 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6L1X7T2J104M160AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5535 |
|
$0.3170 / $0.6570 | Buy Now |
DISTI #
65T7479
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 0.1 - F, - 20%, X7T, 630 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6L1X7T2J104M160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7990-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7T 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11364 In Stock |
|
$0.1839 / $0.6800 | Buy Now |
DISTI #
CGA6L1X7T2J104M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 20%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L1X7T2J104M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
810-CGA6L1X7T2J104MS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 630V 0.1uF X7T 20% AEC-Q200 RoHS: Compliant | 9340 |
|
$0.1830 / $0.6700 | Buy Now |
|
Future Electronics | CGA Series 1210 100 nF 630 V ±20% Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 154000Reel |
|
$0.1840 / $0.1980 | Buy Now |
DISTI #
CGA6L1X7T2J104M160
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ± 20%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L1X7T2J104M160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2268 / $0.2492 | Buy Now |
DISTI #
CGA6L1X7T2J104MAE
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, X7T, ±20%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.2060 | RFQ |
DISTI #
CGA6L1X7T2J104M160AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, � 20%, X7T, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6L1X7T2J104M160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6L1X7T2J104M160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6L1X7T2J104M160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |