-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 75V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2861
|
Newark | Cap, 10Uf, 75V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):75V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P1X7R1N106K250AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232984 |
|
$0.3750 / $0.4090 | Buy Now |
DISTI #
27AH2051
|
Newark | Mlcc,1210,x7R,75V,10Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P1X7R1N106K250AC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181658-1-ND
|
DigiKey | CAP CER 10UF 75V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82 In Stock |
|
$0.3227 / $1.0000 | Buy Now |
DISTI #
CGA6P1X7R1N106K250
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 75 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P1X7R1N106K250) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 8503000 |
|
$0.3051 | Buy Now |
DISTI #
71AH2861
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 75 V, ± 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH2861) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 19175 Partner Stock |
|
$0.4990 / $0.9310 | Buy Now |
DISTI #
810-CGA6P1X7R1N106K2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 75VDC 10uF 10% AEC-Q200 RoHS: Compliant | 171568 |
|
$0.3730 / $0.9800 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 75V X7R 10% Pad SMD 1210 125C Low ESR Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
77768029
|
Verical | Cap Ceramic 10uF 75V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 123 Package Multiple: 1 | Americas - 19175 |
|
$0.5507 / $0.6679 | Buy Now |
DISTI #
78958460
|
Verical | Cap Ceramic 10uF 75V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 2000 |
|
$0.5299 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 75V, 10% +TOL, 10% -TOL, X7R, 15% TC, 10UF, SURFACE MOUNT, 1210 | 25 |
|
$0.5075 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P1X7R1N106K250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P1X7R1N106K250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 75V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P1X7R1N106K250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P1X7R1N106K250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1N106K250AC | Ceramic Capacitor, Multilayer, Ceramic, 75V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | CGA6P1X7R1N106K250AC vs C3225X7R1N106K250AC |