-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1840
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 15 - F, - 20%, X7R, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Tdk CGA6P3X7R1C156M250AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5722-1-ND
|
DigiKey | CAP CER 15UF 16V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2808 In Stock |
|
$0.3219 / $0.9800 | Buy Now |
DISTI #
CGA6P3X7R1C156M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 16 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1C156M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-CGA6P3X7R1C156M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 16V 15uF X7R 20% AEC-Q200 RoHS: Compliant | 1201 |
|
$0.3340 / $0.8600 | Buy Now |
DISTI #
V72:2272_06586092
|
Arrow Electronics | Cap Ceramic 15uF 16V X7R 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1914 Container: Cut Strips | Americas - 1 |
|
$0.1618 / $0.3216 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
CGA6P3X7R1C156M250AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 16V 15uF X7R 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3530 / $0.3790 | Buy Now |
DISTI #
CGA6P3X7R1C156M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 16 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1C156M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
CGA6P3X7R1C156MAB
|
TME | Capacitor: ceramic, MLCC, 15uF, 16V, X7R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.3600 | RFQ |
DISTI #
CGA6P3X7R1C156M250
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 16 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CGA6P3X7R1C156M250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA6P3X7R1C156M250AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P3X7R1C156M250AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CGA6P3X7R1C156M250AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA6P3X7R1C156M250AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7R1C156M | Ceramic Capacitor, Ceramic | TDK Corporation | CGA6P3X7R1C156M250AB vs C3225X7R1C156M |
CGA6P3X7R1C156MT | CAPACITOR, CERAMIC | TDK Corporation | CGA6P3X7R1C156M250AB vs CGA6P3X7R1C156MT |