-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3218
|
Newark | Smd Multilayer Ceramic Capacitor, Cga Series, 0.47 F, 10%, X7T, 450 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8N4X7T2W474K230KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.6040 / $1.0800 | Buy Now |
DISTI #
65T7518
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 0.47 - F, - 10%, X7T, 450 V Rohs Compliant: Yes |Tdk CGA8N4X7T2W474K230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7927-1-ND
|
DigiKey | CAP CER 0.47UF 450V X7T 1812 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13207 In Stock |
|
$0.3682 / $1.1200 | Buy Now |
DISTI #
CGA8N4X7T2W474K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 450 V, ± 10%, X7T, 1812 [4532 Metric] - Tape and Reel (Alt: CGA8N4X7T2W474K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 / $0.4976 | Buy Now |
DISTI #
810-CGA8N4X7T2W474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 450V 0.47uF X7T 10% AEC-Q200 RoHS: Compliant | 163184 |
|
$0.3570 / $1.1000 | Buy Now |
DISTI #
V36:1790_06586231
|
Arrow Electronics | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Date Code: 2246 | Americas - 1500 |
|
$0.2452 / $0.3426 | Buy Now |
DISTI #
V72:2272_06586231
|
Arrow Electronics | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 203 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2208 Container: Cut Strips | Americas - 203 |
|
$0.3667 | Buy Now |
|
Future Electronics | CGA Series 1812 0.47 uF 450 V ±10 % Tolerance X7T Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
DISTI #
78455573
|
Verical | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2246 | Americas - 1500 |
|
$0.2452 / $0.2626 | Buy Now |
DISTI #
61220967
|
Verical | Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 2208 | Americas - 203 |
|
$0.3667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA8N4X7T2W474K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA8N4X7T2W474K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |