-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0533
|
Newark | Cap, Aec-Q200, 0.068Uf, 630V, Mlcc, 2220 Rohs Compliant: Yes |Tdk CGA9N1C0G2J683J230KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $3.6400 | Buy Now |
DISTI #
58AC2402
|
Newark | Mlcc,2220,c0G,630V,68Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9N1C0G2J683J230KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175719-1-ND
|
DigiKey | CAP CER .068UF 630V C0G/NP0 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1195 In Stock |
|
$1.5168 / $3.6900 | Buy Now |
DISTI #
CGA9N1C0G2J683J230
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 630 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N1C0G2J683J230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.7325 / $2.0097 | Buy Now |
DISTI #
810-CGA9N1C0G2J683J2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 68nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 0 |
|
$1.5400 / $3.4600 | Order Now |
DISTI #
V72:2272_19170120
|
Arrow Electronics | Cap Ceramic 0.068uF 630V C0G 5% Pad SMD 2220 Soft Termination 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1947 Container: Cut Strips | Americas - 46 |
|
$1.4880 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
DISTI #
35842902
|
Verical | Cap Ceramic 0.068uF 630V C0G 5% Pad SMD 2220 Soft Termination 125°C T/R Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 1947 | Americas - 46 |
|
$1.4880 / $2.1800 | Buy Now |
DISTI #
CGA9N1C0G2J683J230
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 630 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N1C0G2J683J230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.7325 / $2.0097 | Buy Now |
DISTI #
CGA9N1C0G2J683JKE
|
TME | Capacitor: ceramic, MLCC, 68nF, 630V, C0G (NP0), ±5%, SMD, 2220 Min Qty: 500 | 0 |
|
$1.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N1C0G2J683J230KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N1C0G2J683J230KE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |