-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2443
|
Newark | Cap, 1Uf, 250V, X7R, 2220, Capacitance:1Μf, Voltage(Dc):250V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk CGA9N3X7R2E105K230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3750 / $0.4440 | Buy Now |
DISTI #
80X3231
|
Newark | Cap, 1Uf, 250V, Mlcc, 2220, Capacitance:1Μf, Voltage(Dc):250V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk CGA9N3X7R2E105K230KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4643 |
|
$0.4260 / $0.4650 | Buy Now |
DISTI #
65T7548
|
Newark | Multilayer Ceramic Capacitor, Cga Series, 1 - F, - 10%, X7R, 250 V, 2220 [5650 Metric] Rohs Compliant: Yes |Tdk CGA9N3X7R2E105K230KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5060 | Buy Now |
DISTI #
445-7944-1-ND
|
DigiKey | CAP CER 1UF 250V X7R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54847 In Stock |
|
$0.3541 / $1.0800 | Buy Now |
DISTI #
CGA9N3X7R2E105K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N3X7R2E105K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.4785 | Buy Now |
DISTI #
CGA9N3X7R2E105K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N3X7R2E105K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.4785 | Buy Now |
DISTI #
80X3231
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 80X3231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4300 Partner Stock |
|
$0.5880 / $1.0300 | Buy Now |
DISTI #
03AC2443
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 03AC2443) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 5 Days Container: Reel | 1000 Partner Stock |
|
$0.3680 / $0.4360 | Buy Now |
DISTI #
810-CGA9N3X7R2E105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 1uF X7R 10% AEC-Q200 RoHS: Compliant | 16034 |
|
$0.3580 / $1.0000 | Buy Now |
DISTI #
V72:2272_06586299
|
Arrow Electronics | Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 174 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2334 Container: Cut Strips | Americas - 416 |
|
$0.3940 / $0.5733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N3X7R2E105K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N3X7R2E105K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |