-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2355
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.2900 / $1.4200 | Buy Now |
DISTI #
80X3234
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Conductive Epoxy Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12870 |
|
$1.8200 / $2.9200 | Buy Now |
DISTI #
93T4843
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 10 F, 10%, X7S, 100 V, 2220 [5750 Metric] Rohs Compliant: Yes |Tdk CGA9N3X7S2A106K230KE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8768-1-ND
|
DigiKey | CAP CER 10UF 100V X7S 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54171 In Stock |
|
$1.3133 / $3.1900 | Buy Now |
DISTI #
40Y2355
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: 40Y2355) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$1.2900 / $1.3800 | Buy Now |
DISTI #
80X3234
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 80X3234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2870 Partner Stock |
|
$1.8600 / $2.9200 | Buy Now |
DISTI #
CGA9N3X7S2A106K230
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 2220 [5750 Metric] - Tape and Reel (Alt: CGA9N3X7S2A106K230) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7400 | Buy Now |
DISTI #
810-CGA9N3X7S2A106KS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 100V 10uF X7S 10% AEC-Q200 RoHS: Compliant | 12773 |
|
$1.2800 / $3.1200 | Buy Now |
DISTI #
V72:2272_06586308
|
Arrow Electronics | Cap Ceramic 10uF 100V X7S 10% Pad SMD 2220 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2408 Container: Cut Strips | Americas - 105 |
|
$1.3420 / $2.2330 | Buy Now |
|
Future Electronics | MLCC,2220,X7S,100V,10µF,2.3mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3700 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9N3X7S2A106K230KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9N3X7S2A106K230KE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |