-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174797-1-ND
|
DigiKey | CAP CER 0.015UF 1KV NP0 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3172 In Stock |
|
$1.3133 / $3.1900 | Buy Now |
DISTI #
CGA9Q1C0G3A153J280
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: CGA9Q1C0G3A153J280) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7400 | Buy Now |
DISTI #
810-A9Q13A153J28KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.015uF C0G 5% AEC-Q200 RoHS: Compliant | 279 |
|
$1.3100 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
CGA9Q1C0G3A153J280
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: CGA9Q1C0G3A153J280) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7400 | Buy Now |
DISTI #
CGA9Q1C0G3A153JKC
|
TME | Capacitor: ceramic, MLCC, 15nF, 1kV, C0G (NP0), ±5%, SMD, 2220 Min Qty: 500 | 0 |
|
$1.4400 | RFQ |
DISTI #
CGA9Q1C0G3A153J280
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: CGA9Q1C0G3A153J280) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.7400 | Buy Now |
DISTI #
CGA9Q1C0G3A153J280KC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, � 5%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: CGA9Q1C0G3A153J280KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA9Q1C0G3A153J280KC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA9Q1C0G3A153J280KC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |