Part Details for CGD1200HB2P-BM2 by Wolfspeed
Overview of CGD1200HB2P-BM2 by Wolfspeed
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGD1200HB2P-BM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-CGD1200HB2P-BM2-ND
|
DigiKey | EVAL MODULE 1200V SIC MOSFET Min Qty: 1 Lead time: 30 Weeks Container: Box |
29 In Stock |
|
$287.5000 | Buy Now |
DISTI #
941-CGD1200HB2PBM2
|
Mouser Electronics | Power Management IC Development Tools SiC HALF-BRIDGE MOD TOOL 1.2kV BM2 RoHS: Not Compliant | 29 |
|
$287.5000 | Buy Now |
DISTI #
V99:2348_24274575
|
Arrow Electronics | H Bridge Power Module Box Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1947 | Americas - 2 |
|
$199.8600 / $205.1200 | Buy Now |
DISTI #
CGD1200HB2P-BM2
|
Richardson RFPD | GATE DRIVER EVALUATION PRODUCT RoHS: Compliant Min Qty: 1 | 0 |
|
$287.5000 | Buy Now |