Part Details for CGF121004-7115 by ITT Interconnect Solutions
Overview of CGF121004-7115 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
MK2771-15RLFTR | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag |
Price & Stock for CGF121004-7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R4092
|
Newark | Ca Bayonet |Itt Cannon CGF121004-7115 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1800 / $221.2800 | Buy Now |
DISTI #
965-CGF121004-7115
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RoHS: Compliant | 0 |
|
$178.2500 / $199.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.5400 / $164.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$156.5400 / $164.6400 | Buy Now |