Part Details for CGH172T250V2L by Cornell Dubilier Electronics Inc
Overview of CGH172T250V2L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for CGH172T250V2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1773
|
Newark | Aluminum Electrolytic Capacitor 1700Uf, 250V, +50%,-10%, Screw, Capacitance:1700Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:65.8Ohm Rohs Compliant: Yes |Cornell Dubilier CGH172T250V2L Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0100 / $44.7400 | Buy Now |
DISTI #
338-3994-ND
|
DigiKey | CAP ALUM 1700UF 250V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
40 In Stock |
|
$45.7622 / $56.9800 | Buy Now |
DISTI #
539-CGH172T250V2L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1700uF 250V-10+50% RoHS: Compliant | 0 |
|
$42.3200 / $44.0700 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1700uF 250V -10% to 50% (50.8 X 66.675mm) Screw Terminal 65.8 Ohm 4000mA 85°C |
6 In Stock |
|
$33.5800 / $58.2400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 250V, 50% +TOL, 10% -TOL, 1700UF, CHASSIS MOUNT | 2 |
|
$26.8060 | Buy Now |
DISTI #
CGH172T250V2L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1700uF 250V-10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.5800 / $43.6300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1700uF 250V -10% to 50% (50.8 X 66.675mm) Screw Terminal 65.8 Ohm 4000mA 85°C |
6 In Stock |
|
$33.5800 / $58.2400 | Buy Now |
Part Details for CGH172T250V2L
CGH172T250V2L CAD Models
CGH172T250V2L Part Data Attributes:
|
CGH172T250V2L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH172T250V2L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 1700uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65.8 mΩ | |
Leakage Current | 3.91 mA | |
Length | 67 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |