Part Details for CGH35060P2 by MACOM
Overview of CGH35060P2 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH35060P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGH35060P2-ND
|
DigiKey | RF MOSFET GAN HEMT 28V 440206 Min Qty: 50 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$185.1202 | Buy Now |
DISTI #
941-CGH35060P2
|
Mouser Electronics | RF JFET Transistors 60W, GaN HEMT, 28V, DC-4.0GHz, Flange | 0 |
|
$178.4600 | Order Now |
DISTI #
CGH35060P2
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |