Part Details for CGH40045P by MACOM
Overview of CGH40045P by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGH40045P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CGH40045P-ND
|
DigiKey | RF MOSFET HEMT 28V 440206 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
45 In Stock |
|
$175.6500 | Buy Now |
DISTI #
941-CGH40045P
|
Mouser Electronics | RF JFET Transistors 45W, 4.0GHz, 830121P, GaN HEMT, PILL RoHS: Compliant | 0 |
|
$233.5700 | Order Now |
Part Details for CGH40045P
CGH40045P CAD Models
CGH40045P Part Data Attributes
|
CGH40045P
MACOM
Buy Now
|
Compare Parts:
CGH40045P
MACOM
|
Samacsys Manufacturer | MACOM |