Part Details for CGLN-M20-BK by Essentra Components
Overview of CGLN-M20-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGLN-M20-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9226
|
Newark | Gland Locknut, Pa6, M20, 0.236", Black, Thread Size - Imperial:-, Thread Size - Metric:M20, Material:Nylon 6 (Polyamide 6), Glass Fibre Reinforced, Locknut Plating:-, Thickness:0.236", Product Range:Cgln Series Rohs Compliant: Yes |Essentra Components CGLN-M20-BK Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$5.6200 | Buy Now |
DISTI #
RPC3029-ND
|
DigiKey | LOCK NUT 1.062" NYLON M20 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2425 In Stock |
|
$0.1664 / $0.3400 | Buy Now |
DISTI #
144-CGLN-M20-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland Lock Nut,M20,Black, Cbl Gland Lock Nut,M20,Blk RoHS: Compliant | 466 |
|
$0.1660 / $0.3000 | Buy Now |
DISTI #
71184320
|
RS | Cable Gland Locknuts, Black, M20 | Essentra Components CGLN-M20-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 23 |
|
$0.3030 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2460 | Buy Now |
|
Onlinecomponents.com | Cord Grip Locknut - Thread Size M20 - Thickness 6.0 mm (0.236 in) - Black RoHS: Compliant | 0 |
|
$0.1236 / $0.3778 | Buy Now |
DISTI #
RICCGLN-M20-BK
|
DB Roberts | CABLE GLAND LOCK NUT,M20,BLACK | 0 |
|
RFQ | |
DISTI #
3618526
|
element14 Asia-Pacific | GLAND LOCKNUT, PA6, M20, 0.236", BLACK RoHS: Compliant Min Qty: 1 Container: Pack | 3 |
|
$24.3358 | Buy Now |
DISTI #
3618526
|
Farnell | GLAND LOCKNUT, PA6, M20, 0.236", BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Pack | 3 |
|
$38.2757 / $51.8751 | Buy Now |