Part Details for CGM-22-35-90-54-AC42-F5-3 by Luminus Devices
Overview of CGM-22-35-90-54-AC42-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGM-22-35-90-54-AC42-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CGM-22-35-90-54-AC42-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6790 | Buy Now |
DISTI #
CGM-22-35-90-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3500K 22mm LES Diameter 90 CRI 54V Tray - Trays (Alt: CGM-22-35-90-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.9680 / $14.3055 | Buy Now |
DISTI #
896-CGM22359054AC42
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CGM-22 Series RoHS: Compliant | 0 |
|
$14.5100 / $14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$12.9900 | Buy Now |
DISTI #
CGM-22-35-90-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3500K 22mm LES Diameter 90 CRI 54V Tray - Trays (Alt: CGM-22-35-90-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.9680 / $14.3055 | Buy Now |
Part Details for CGM-22-35-90-54-AC42-F5-3
CGM-22-35-90-54-AC42-F5-3 CAD Models
CGM-22-35-90-54-AC42-F5-3 Part Data Attributes:
|
CGM-22-35-90-54-AC42-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CGM-22-35-90-54-AC42-F5-3
Luminus Devices
Neutral White, 22mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 4 A | |
Forward Voltage-Max | 55 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |