Part Details for CGM-22-57-80-54-AC40-F5-3 by Luminus Devices
Overview of CGM-22-57-80-54-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGM-22-57-80-54-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CGM-22-57-80-54-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0718 | Buy Now |
DISTI #
CGM-22-57-80-54-AC
|
Avnet Americas | LED COB Cool White 5700K 4000mA Tray - Trays (Alt: CGM-22-57-80-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.8800 / $13.0050 | Buy Now |
DISTI #
896-CGM22578054AC40
|
Mouser Electronics | High Power LEDs - White White 5700 K 80-CRI, CGM-22 Series RoHS: Compliant | 0 |
|
$13.1900 / $13.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$11.8100 | Buy Now |
DISTI #
CGM-22-57-80-54-AC
|
Avnet Americas | LED COB Cool White 5700K 4000mA Tray - Trays (Alt: CGM-22-57-80-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.8800 / $13.0050 | Buy Now |
DISTI #
CGM-22-57-80-54-AC40-F5-3
|
EBV Elektronik | LED COB Cool White 5700K 4000mA Tray (Alt: CGM-22-57-80-54-AC40-F5-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CGM-22-57-80-54-AC40-F5-3
CGM-22-57-80-54-AC40-F5-3 CAD Models
CGM-22-57-80-54-AC40-F5-3 Part Data Attributes:
|
CGM-22-57-80-54-AC40-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CGM-22-57-80-54-AC40-F5-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |