Part Details for CGR762U050V3C by Cornell Dubilier Electronics Inc
Overview of CGR762U050V3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGR762U050V3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1786
|
Newark | Aluminum Electrolytic Capacitor 7600Uf, 50V, +75, -10%, Screw, Capacitance:7600Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGR762U050V3C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$36.8200 / $43.6600 | Buy Now |
DISTI #
2266-CGR762U050V3C-ND
|
DigiKey | CAP ALUM 7600UF 50V SCREW Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$41.7700 / $43.3900 | Buy Now |
DISTI #
338-3999-ND
|
DigiKey | CAP ALUM 7600UF 50V SCREW Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6324 | Buy Now |
DISTI #
539-CGR762U050V3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 7600uF 50V-10+75% RoHS: Compliant | 0 |
|
$33.5500 / $36.6600 | Order Now |
|
Onlinecomponents.com |
22 Partner Stock |
|
$25.8500 / $45.1900 | Buy Now | |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$25.6291 / $26.9780 | Buy Now | |
DISTI #
CGR762U050V3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 7600uF 50V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 75 In Stock |
|
$30.4800 / $45.1900 | Buy Now |
DISTI #
1163744
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.8366 / $48.2232 | Buy Now |
DISTI #
1163744
|
Farnell | RoHS: Compliant Min Qty: 42 Lead time: 19 Weeks, 3 Days Container: Each | 0 |
|
$41.5813 / $44.5227 | Buy Now |
Part Details for CGR762U050V3C
CGR762U050V3C CAD Models
CGR762U050V3C Part Data Attributes:
|
CGR762U050V3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR762U050V3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 7600uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 7600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.5 mΩ | |
Leakage Current | 3.6986 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |