Part Details for CGRB201-G by Comchip Technology Corporation Ltd
Overview of CGRB201-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for CGRB201-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1165-1-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4378 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
750-CGRB201-G
|
Mouser Electronics | Rectifiers Gen Purp Rectifier 50V,2A RoHS: Compliant | 1386 |
|
$0.0700 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 360 |
|
$0.1313 / $0.2625 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2A, 50V V(RRM) | 288 |
|
$0.1050 / $0.3500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 18000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 2A, 50V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0790 / $0.1960 | Buy Now |
|
Perfect Parts Corporation | 13523 |
|
RFQ |
Part Details for CGRB201-G
CGRB201-G CAD Models
CGRB201-G Part Data Attributes:
|
CGRB201-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRB201-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |