Part Details for CGS104U016X5C by Cornell Dubilier Electronics Inc
Overview of CGS104U016X5C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS104U016X5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1795
|
Newark | Aluminum Electrolytic Capacitor, 0.1F, 16V, +75, -10%, Screw, Capacitance:0.1F, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CGS104U016X5C Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.6000 | Buy Now |
DISTI #
CGS104U016X5C-ND
|
DigiKey | CAP ALUM 100000UF 16V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.1245 | Buy Now |
DISTI #
539-CGS16V100000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 16V 100000uF RoHS: Compliant | 0 |
|
$65.4500 / $71.3100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 100000uF (–10 +75%) - 16VDC - 3in dia x 5.125in high | 0 |
|
$64.5200 / $135.1500 | Buy Now |
Part Details for CGS104U016X5C
CGS104U016X5C CAD Models
CGS104U016X5C Part Data Attributes
|
CGS104U016X5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS104U016X5C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 100000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 6 mA | |
Length | 130.175 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 22500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |