Part Details for CGS123U075V4C by Cornell Dubilier Electronics Inc
Overview of CGS123U075V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS123U075V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2673
|
Newark | Aluminum Electrolytic Capacitor 12000Uf, 75V, +75, -10%, Screw, Capacitance:12000Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.026Ohmrohs Compliant: Yes |Cornell Dubilier CGS123U075V4C Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9000 / $58.0200 | Buy Now |
DISTI #
338-4007-ND
|
DigiKey | CAP ALUM 12000UF 75V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4617 / $60.3400 | Buy Now |
DISTI #
539-CGS123U075V4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 75V-10+75% RoHS: Compliant | 0 |
|
$44.3600 / $60.3400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 75VDC - 2in dia x 4.125in high RoHS: Compliant |
29 In Stock |
|
$27.8200 / $57.1600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 75VDC - 2in dia x 4.125in high RoHS: Compliant |
23 On Order |
|
$45.6300 / $95.5200 | Buy Now |
DISTI #
81004037
|
Verical | Cap Aluminum Lytic 12000uF 75V -10% to 75% (50.8 X 104.78mm) Screw Terminal 0.026 Ohm 8700mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 28 |
|
$74.3080 | Buy Now |
DISTI #
CGS123U075V4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 75V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.3600 | Buy Now |
DISTI #
CGS123U075V4C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 75VDC - 2in dia x 4.125in high RoHS: Compliant |
29 In Stock |
|
$27.8200 / $57.1600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 75VDC - 2in dia x 4.125in high RoHS: Compliant |
23 On Order |
|
$45.6300 / $95.5200 | Buy Now |
Part Details for CGS123U075V4C
CGS123U075V4C CAD Models
CGS123U075V4C Part Data Attributes
|
CGS123U075V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS123U075V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Leakage Current | 5.6921 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 8700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |