Part Details for CGS153U100X4C by Cornell Dubilier Electronics Inc
Overview of CGS153U100X4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS153U100X4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1818
|
Newark | Aluminum Electrolytic Capacitor 15000Uf, 100V, +75,-10%, Screw, Capacitance:15000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS153U100X4C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$84.0300 / $95.5100 | Buy Now |
DISTI #
338-1245-ND
|
DigiKey | CAP ALUM 15000UF 100V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$82.2609 / $94.6700 | Buy Now |
DISTI #
539-CGS100V15000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 100V 15000uF RoHS: Compliant | 2 |
|
$71.3500 / $93.7500 | Buy Now |
DISTI #
V79:2366_28641543
|
Arrow Electronics | Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.051 Ohm 7900mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 2 |
|
$63.5700 / $76.5700 | Buy Now |
DISTI #
70187008
|
RS | Capacitor, Alum Electrolytic,0.015 F,-10,+75%,100 VDC, Screw Terminal,3x4.125in | Cornell-Dubilier CGS153U100X4C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 |
|
$93.6600 / $105.3700 | Buy Now |
|
Onlinecomponents.com | Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 100V 15000muF -10% +75% 3.000Dia 76.20mm |
40 In Stock 32 Factory Stock |
|
$45.4300 / $102.2800 | Buy Now |
DISTI #
51540089
|
Verical | Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.051 Ohm 7900mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 38 |
|
$110.2618 / $126.1159 | Buy Now |
DISTI #
26623482
|
Verical | Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.051 Ohm 7900mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 32 |
|
$82.8718 / $91.0423 | Buy Now |
DISTI #
71289852
|
Verical | Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.051 Ohm 7900mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 2 |
|
$63.5700 / $76.5700 | Buy Now |
DISTI #
CGS153U100X4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 100V 15000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$45.4300 / $90.9900 | Buy Now |
Part Details for CGS153U100X4C
CGS153U100X4C CAD Models
CGS153U100X4C Part Data Attributes:
|
CGS153U100X4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS153U100X4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 15000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
Leakage Current | 6 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |