Part Details for CGS154U016X4C by Cornell Dubilier Electronics Inc
Overview of CGS154U016X4C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS154U016X4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3728
|
Newark | Aluminum Electrolytic Capacitor, 0.15F, 16V, +75, -10%, Screw, Capacitance:0.15F, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CGS154U016X4C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6900 / $69.7100 | Buy Now |
DISTI #
CGS154U016X4C-ND
|
DigiKey | CAP ALUM 150000UF 16V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7225 | Buy Now |
DISTI #
539-CGS16V150000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 150uF 330Vac SINGLE ENDED RoHS: Compliant | 0 |
|
$61.4100 / $63.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 150000uF (–10 +75%) - 16VDC - 3in dia x 4.125in high | 0 |
|
$62.5100 / $91.1200 | Buy Now |
Part Details for CGS154U016X4C
CGS154U016X4C CAD Models
CGS154U016X4C Part Data Attributes
|
CGS154U016X4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS154U016X4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |