Part Details for CGS222U075R2C by Cornell Dubilier Electronics Inc
Overview of CGS222U075R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS222U075R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1836
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 75V, +75, -10%, Screw, Capacitance:2200Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS222U075R2C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$34.5600 / $39.4500 | Buy Now |
DISTI #
338-4018-ND
|
DigiKey | CAP ALUM 2200UF 75V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$27.0816 / $37.2900 | Buy Now |
DISTI #
539-CGS222U075R2C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 75V-10+75% RoHS: Compliant | 22 |
|
$24.1000 / $33.9200 | Buy Now |
DISTI #
70187001
|
RS | Capacitor, Alum Electrolytic,2200 uF,-10,+75%,75 VDC, Screw Terminal,1.375x2.125in | Cornell-Dubilier CGS222U075R2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$18.9700 / $26.7200 | Buy Now |
|
Future Electronics | CGS Series 2200 uF 75V -10 / +75% Screw Terminal Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$29.4900 / $30.9600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2200uF (–10 +75%) - 75VDC - 1.375in dia x 2.125in high RoHS: Compliant |
83 In Stock |
|
$16.2700 / $39.3400 | Buy Now |
DISTI #
26623390
|
Verical | Cap Aluminum Lytic 2200uF 75V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.041 Ohm 4200mA 2000h 85°C RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 186 |
|
$12.9615 / $32.8676 | Buy Now |
DISTI #
70318611
|
Verical | Cap Aluminum Lytic 2200uF 75V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.041 Ohm 4200mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1936 | Americas - 69 |
|
$35.1348 / $49.7975 | Buy Now |
DISTI #
CGS222U075R2C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 75V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$15.8800 / $27.8100 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 63 |
|
RFQ |
Part Details for CGS222U075R2C
CGS222U075R2C CAD Models
CGS222U075R2C Part Data Attributes
|
CGS222U075R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS222U075R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Leakage Current | 2.4372 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 4200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |