Part Details for CGS263U075V4C by Cornell Dubilier Electronics Inc
Overview of CGS263U075V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS263U075V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1117
|
Newark | Aluminum Electrolytic Capacitor 26000Uf, 75V, +75, -10%, Screw, Capacitance:26000Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.028Ohmrohs Compliant: Yes |Cornell Dubilier CGS263U075V4C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7700 / $90.3900 | Buy Now |
DISTI #
CGS263U075V4C-ND
|
DigiKey | CAP ALUM 26000UF 75V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42 In Stock |
|
$71.0962 / $88.5200 | Buy Now |
DISTI #
539-CGS263U075V4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75% RoHS: Compliant | 40 |
|
$69.0500 / $86.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 Partner Stock |
|
$55.9100 / $91.8300 | Buy Now |
DISTI #
CGS263U075V4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75% RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$55.9100 / $70.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 Partner Stock |
|
$55.9100 / $91.8300 | Buy Now |
Part Details for CGS263U075V4C
CGS263U075V4C CAD Models
CGS263U075V4C Part Data Attributes
|
CGS263U075V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS263U075V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 26000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 26000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 6 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |